• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 0W6KV Laptop PSU 90 W 19 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 0W6KV power supply & voltage converter inner 90 W black

  • /
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for: Wyse 5020 / 5040
Product type

Laptop PSU

Type

0W6KV

Type

Inside

for brands

Dell

Compatible with

DELL

Output

3-pin

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

19 V

Factory colour

Black

Used at

Indoors

UKCA

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851637 Dell 0W6KV Laptop PSU 90 W 19 V

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 90-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 90-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time.

This text is machine translated.

Features

  • 90 watts for simultaneous operation and charging of your notebook
  • With rubber straps for a simple cable management and LED light ring on the DC connection
  • Genuine Dell parts undergo rigorous testing by qualified technicians to ensure compatibility and reliability in your Dell system
  • Our qualification process allows you to test and certify the latest technologies in your Dell system
  • Dell only uses OEM quality components
  • Genuine Dell parts mean you don't have to worry about losing service to your system's hardware
  • Parts not supplied by Dell are not covered and may void service for your system
  • Our experienced technical support staff will be happy to answer your questions about upgrading to Dell certified parts
  • Parts purchased from other vendors are not supported by Dell

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.