• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 180W AC Laptop PSU 180 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 180W AC power supply & voltage converter internal black

  • /
  • 180 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Dell Alienware X51, X51 R2; Alienware M17x17 R4; Latitude E7240, E7440; Precision Mobile Workstation M4700
Product type

Laptop PSU

Type

180W AC

Type

Inside

for brands

Dell

Output

USB-C® plug

180 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

2 m

Cable length

2 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851652 Dell 180W AC Laptop PSU 180 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 180-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 180-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. A 1.83-meter long power cable is included in delivery.

This text is machine translated.

Features

  • 180 watts for simultaneous operation and charging of your notebook
  • A 1.83-meter long power cable is included in delivery
  • With rubber straps for a simple cable management and LED light ring on the DC connection

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.