• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 1G3CR Laptop PSU 100 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 1G3CR power supply & voltage converter internal 100 W black

  • /
  • 100 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Inspiron 14 5000 (5430) compatibility
  • Inspiron 14 7000 (7430)
  • Inspiron 16 5000 (5630)
  • Inspiron 16 7000 (7630) 2-in-1
  • Latitude 5340
  • Latitude 5440
  • Latitude 5540
  • Latitude 7340
  • Latitude 7440
  • Latitude 7640
  • Latitude 9440 2-in-1
  • Precision 3480
  • Precision 3580
  • Precision 3581
Product type

Laptop PSU

Type

1G3CR

Type

Inside

for brands

Dell

Output

USB-C® plug

100 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851666 Dell 1G3CR Laptop PSU 100 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.