• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 2WN0F Laptop PSU 130 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 2WN0F power supply & voltage converter internal 130 W black

  • /
  • 130 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Alienware Alpha ASM-R2
  • Latitude 5401
  • Latitude 5501
  • Latitude E5270
  • Latitude E5470
  • Latitude E5570
  • OptiPlex 7010 Micro Plus (Launched in 2023)
  • OptiPlex 7410 all in one 35W
  • Precision 3510
  • Precision 3520
  • Precision 3541
Product type

Laptop PSU

Type

2WN0F

Type

Inside

for brands

Dell

Compatible with

DELL

Output

7.4/5.0 coaxial connector

130 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 76.2 x 154.7 x 25.4 mm

Width

76.2 mm

Height

154.7 mm

Factory colour

Black

Used at

Indoors

Cable length

2 m

Cable length

2 m

Depth

25.4 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851526 Dell 2WN0F Laptop PSU 130 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.