• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 332-1829 Laptop PSU 135 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 332-1829 power supply & voltage converter inside 135 W black

  • /
  • 135 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Inspiron 13 7000 (7347) compatibility
  • Inspiron 13 7000 (7348)
  • Precision 5510
  • Precision 5520
  • Precision M3800
  • XPS 15 9530
  • XPS 15 9550
Product type

Laptop PSU

Type

332-1829

Type

Inside

for brands

Dell

135 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

UKCA

yes

Quantity per pack

1 Stück(e)

Maximum input power

130 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851645 Dell 332-1829 Laptop PSU 135 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.