• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-12071 Laptop PSU 130 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell AC adapter 130W battery charger

  • /
  • Power
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for:Precision Laptop M4400
Product type

Laptop PSU

Type

450-12071

for brands

Dell

Input voltage

230 V

No. of outputs

1 x

Output voltage

130 V

Factory colour

Black

Compatible with

Precision Laptop M4400

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858146 Dell 450-12071 Laptop PSU 130 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.