• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-12890 Laptop PSU 210 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell AC adapter 210W power supply & voltage converter black

  • /
  • 210 W Power
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for Precision M6500
Product type

Laptop PSU

Type

450-12890

for brands

Dell

210 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Compatible with

Precision M6500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851649 Dell 450-12890 Laptop PSU 210 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.