• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-16688 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 65 W AC adapter power supply & voltage converter internal black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatible with Latitude E6520 / E5420 / E5520M / E6420 / E5520 / E6320 / E5420M NB
Product type

Laptop PSU

Type

450-16688

Type

Inside

for brands

Dell

Output

7.4/5.0 coaxial connector

65 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Compatible with

Latitude E6520 / E5420 / E5520M / E6420 / E5520 / E6320 / E5420M NB

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849866 Dell 450-16688 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.