• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-18061 Laptop PSU 45 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-18061 power supply & voltage converter inside 45 W black

  • /
  • 45 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

  • Dell XPS 13/XPS 12/XPS 13 MLK compatible
Product type

Laptop PSU

Type

450-18061

Type

Inside

for brands

Dell

Output

4.5/3.0 coaxial connector

45 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

2 m

Cable length

2 m

Compatible with

DELL XPS 13/XPS 12/XPS 13 MLK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849867 Dell 450-18061 Laptop PSU 45 W

Description

Designed to power your Dell™ notebook, the Dell 45-watt AC adapter lets you rely on high computing power. The AC adapter allows you to connect your system to the power supply to operate or charge the battery. Ideally, you should equip yourself with two mains adapters, in this way you have one for your study table and one in your bag for easy access while traveling. The mains adapter was developed especially for use with Dell laptops. This product has been tested and validated on your Dell systems and Dell Technical Support is available for this product


This product is compatible with the following systems.

- XPS 12
- XPS 13
- XPS 13 Classic.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.