• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-18650 Laptop PSU 240 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-18650 power supply & voltage converter inside 240 W black

  • /
  • 240 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Dell Alienware M17x, M17x R2, M17x R3, M17x R4, M18x, M18x R2, x51, X51 R2,
  • Inspiron 13Z (5323)
  • LATITUDE E6540, E7240, E7440, L13
  • PRECISION M4600, M4800, M6300, M6400, M6500, M6600, M6800
  • Vostro 1440, 2420, 2520, 3360, 3460, 3560
  • XPS 14 (L401X), 15 (L502x)
Product type

Laptop PSU

Type

450-18650

Type

Inside

for brands

Dell

Output

7.4/5.0 coaxial connector

240 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 100 x 200 x 25 mm

Width

100 mm

Height

200 mm

Weight

850 g

Factory colour

Black

Used at

Indoors

Cable length

2 m

Cable length

2 m

Depth

25 mm

UKCA

not relevant

Quantity

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849289 Dell 450-18650 Laptop PSU 240 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 240-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 240-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. A 1.83 meter long power cable is included in delivery.

This text is machine translated.

Features

  • 240 watts for simultaneous operation and charging of your notebook
  • A 1.83 meter long power cable is included in delivery
  • With rubber straps for a simple cable management and LED light ring on the DC connection

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.