• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-18921 Laptop PSU 45 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-18921 power supply & voltage converter inside 45 W black

  • /
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for: Dell XPS 12 / 12 MLK / 13/ 13 MLK / Inspiron 14 (7437)
Product type

Laptop PSU

Type

450-18921

Type

Inside

for brands

Dell

Output

4.5/3.0 coaxial connector

45 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 55.1 x 87.1 x 22 mm

Width

55.1 mm

Height

87.1 mm

Weight

170 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

22 mm

Compatible with

Dell XPS 12 / 12 MLK / 13/ 13 MLK / Inspiron 14 (7437)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849290 Dell 450-18921 Laptop PSU 45 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.