• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-19103 Laptop PSU 130 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-19103 power supply & voltage converter outside 130 W black

  • /
  • 130 W Power
  • Used at: Outdoors
  • Suited for notebooks from Dell

Technical specifications

  • Latitude E5440 compatibility
  • Latitude E5540
  • Latitude E6440
  • Latitude E6540
  • Latitude E7240
  • Latitude E7440
Product type

Laptop PSU

Type

450-19103

Type

Outside

for brands

Dell

Output

7.4/5.0 coaxial connector

130 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 7.62 x 25.4 x 15.5 mm

Width

7.62 mm

Height

25.4 mm

Weight

520 g

Factory colour

Black

Used at

Outdoors

Cable length

2 m

Cable length

2 m

Depth

15.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851654 Dell 450-19103 Laptop PSU 130 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 130-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 130-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. A 1.83 meter long power cable is included in delivery.

This text is machine translated.

Features

  • 130 watts for simultaneous operation and charging of your notebook
  • A 1.83 meter long power cable is included in delivery
  • With rubber straps for a simple cable management and LED light ring on the DC connection

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.