• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-ABFS Laptop PSU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell LA65NM130 charger for mobile devices Laptop black AC indoors

  • /
  • Power
  • Input voltage range 100-240 V
  • Suited for notebooks from Dell

Technical specifications

  • Charging type: Indoors
Product type

Laptop PSU

Type

450-ABFS

for brands

Dell

Output

7.4/5.0 coaxial connector

Input voltage

230 V

Input voltage

100-240 V

No. of outputs

1 x

Factory colour

Black

UKCA

yes

Maximum output voltage

19.5 V

AC adapter output current

3.34 A

AC adapter power

65 W

Number of simultaneously connected devices (max)

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857862 Dell 450-ABFS Laptop PSU

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.