• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-ABIT Laptop PSU 240 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-Abit power supply & voltage converter inner 240 W black

  • /
  • 240 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Alienware x51
  • Alienware X51 R2
  • Latitude 3330
  • Latitude E5440
  • Latitude E5540
  • Latitude E7240
  • Latitude E7440
  • Precision M4700
  • Precision M4800
  • Precision M6700
  • Precision M6800
Product type

Laptop PSU

Type

450-ABIT

Type

Inside

for brands

Dell

Output

7.4/5.0 coaxial connector

240 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 100 x 200 x 25 mm

Width

100 mm

Height

200 mm

Weight

850 g

Factory colour

Black

Used at

Indoors

Cable length

2 m

Cable length

2 m

Depth

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849291 Dell 450-ABIT Laptop PSU 240 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 240-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 240-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time.

Compatibility

Alienware x51
Alienware X51 R2
Latitude 3330
Latitude E5440
Latitude E5540
Latitude E7240
Latitude E7440
Precision M4700
Precision M4800
Precision M6700
Precision M6800

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.