• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-ABJL Laptop PSU 180 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-ABJL power supply & voltage converter inside 180 W black

  • /
  • 180 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Latitude E5510
  • Precision M4600
  • Precision M6600
  • Inspiron One 2320
  • Alienware X51
  • Precision M4700
  • Precision M6700
  • Alienware M17x R4
  • Latitude 3330
  • Alienware X51 R2
  • Alienware M17
  • OptiPlex 3011 AIO
  • Latitude E7240
  • Latitude E7440
  • Inspiron One 23 (2350)
  • Precision M6800
  • Precision M2800
  • Latitude 3550
  • Alienware 15
  • Alienware 17 R2
  • Inspiron 14 5000 series (5458)
  • Inspiron 5558
  • Inspiron 5551
  • Inspiron 7558
  • Inspiron 5755
  • Inspiron 5555
  • Alienware 15 R2
  • XPS 13 9350
  • XPS 15 9550
  • XPS 12 9250
  • Precision 15 3000 series (3510)
  • Latitude E5470
  • Latitude E5570
  • Latitude 7275
Product type

Laptop PSU

Type

450-ABJL

Type

Inside

for brands

Dell

Compatible with

DELL

Output

7.4/5.0 coaxial connector

180 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 76.2 x 30.5 x 154.9 mm

Width

76.2 mm

Height

30.5 mm

Weight

576 g

Factory colour

Black

Used at

Indoors

Cable length

2 m

Cable length

2 m

Depth

154.9 mm

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851516 Dell 450-ABJL Laptop PSU 180 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.