• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-ABJR Laptop PSU 180 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-ABJR power supply & voltage converter inside 180 W black

  • /
  • 180 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: - Alienware 17 R2
  • - Alienware x51
  • - Alienware X51 R2
  • - Latitude 3330
  • - Latitude 7275
  • - Latitude 7370
  • - Latitude E5440
  • - Latitude E5470
  • - Latitude E5540
  • - Latitude E5570
  • - Latitude E7240
  • - Latitude E7440
  • - Precision 15 7000 Series (7510)
  • - Precision M4700
  • - Precision M4800
Product type

Laptop PSU

Type

450-ABJR

Type

Inside

for brands

Dell

Compatible with

DELL

Output

7.4/5.0 coaxial connector

180 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

2 m

Cable length

2 m

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849868 Dell 450-ABJR Laptop PSU 180 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.