• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-ABJU Laptop PSU 180 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-ABJU power supply & voltage converter inside 180 W black

  • /
  • 180 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

450-ABJU

Type

Inside

for brands

Dell

Output

3-pin

180 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 76.2 x 155 x 30 mm

Width

76.2 mm

Height

155 mm

Weight

576 g

Factory colour

Black

Used at

Indoors

Depth

30 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Power adapter included

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849531 Dell 450-ABJU Laptop PSU 180 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.