• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-AECM Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-AECM power supply & voltage converter inner 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: - Inspiron 11 3000 series (3147)
  • - Inspiron 13 (7347)
  • - Inspiron 14 3000 Series (3458)
  • - Inspiron 14 5000 Series (5458)
  • - Inspiron 15 7000 Series (7537)
  • - Inspiron 5758
  • - OptiPlex 3020 Micro
  • - OptiPlex 9020 Micro
  • - Vostro 3558
Product type

Laptop PSU

Type

450-AECM

Type

Inside

for brands

Dell

Compatible with

DELL

Output

3-pin

65 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857866 Dell 450-AECM Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.