• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-AGNS Laptop PSU 130 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-AGNS power supply & voltage converter inner 130 W black

  • /
  • 130 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for Precision 5510, 5520, M3800
Product type

Laptop PSU

Type

450-AGNS

Type

Inside

for brands

Dell

Compatible with

DELL

Output

4.5/3.0 coaxial connector

130 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

0,914 m

Cable length

0.914 m

Compatible with

Precision 5510, 5520, M3800

UKCA

yes

Adjustable output voltage

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851517 Dell 450-AGNS Laptop PSU 130 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 130-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 130-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. A 1 meter long power cable is included in delivery.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.