• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-AGOQ Laptop PSU 90 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-AGOQ power supply and voltage converter inside 90 W black

  • /
  • 90 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

450-AGOQ

Type

Inside

for brands

Dell

Compatible with

DELL

Output

3-pin

90 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851674 Dell 450-AGOQ Laptop PSU 90 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 90-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 90-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. Supplied with a 3 foot mains cable.

This text is machine translated.

Features

  • 90 watts for simultaneous operation and charging of your notebook
  • Supplied with a 3 foot mains cable
  • With rubber straps for a simple cable management and LED light ring on the DC connection

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.