• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-AJBL Laptop PSU 240 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-AJBL power supply & voltage converter inner 240 W black

  • /
  • 240 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

450-AJBL

Type

Inside

for brands

Dell

240 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 90 x 185 x 25.4 mm

Width

90 mm

Height

185 mm

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

25.4 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849293 Dell 450-AJBL Laptop PSU 240 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.