• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-ALKQ Laptop PSU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-ALKQ power supply and voltage converter internal black

  • /
  • Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Chromebook 11 5190 compatibility
  • Inspiron 13 5000 (5320)
  • Inspiron 14 7000 (7420) 2-in-1
  • Inspiron 14 7000 (7425) 2-in-1
  • Inspiron 16 7000 (7620) 2-in-1
  • Latitude 13 Rugged 7330 Extreme
  • Latitude 3330
  • Latitude 5330
  • Latitude 5400 chrome
  • Latitude 5430
  • Latitude 5530
  • Latitude 7330
  • Latitude 7430
  • Latitude 7530
  • Latitude 9430
  • Precision 3570
  • Vostro 13 5000 (5320)
Product type

Laptop PSU

Type

450-ALKQ

Type

Inside

for brands

Dell

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Maximum input power

65 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849873 Dell 450-ALKQ Laptop PSU

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.