• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 450-BBVD Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 450-BBVD adapter & voltage converter Inner 65 W Black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Dell Chromebook 3100, 3100 2-in-1, 3110, 3110 2-in-1, 3400, 5190 2-in-1
  • Dell Inspiron 13 5310, 13 5320, 13 7390 2-in-1, 14 5410 2-in-1, 14 7420 2-in-1, 15 5582 2-in-1, 15 7590 2-in-1, 16 7620 2-in-1
  • Dell Inspiron Chromebook 7486
  • Dell Latitude 3120, 3300, 3301, 3310, 3310 2-in-1, 3320, 3330, 3340, 3400, 3410, 3420, 3440, 3500, 3510, 3520, 3540, 5320 2-in-1, 5330, 5340, 5400, 5420, 5430, 5430 Rugged, 5440, 5520, 5530, 5540, 7220 Rugged Extreme Tablet, 7310, 7320, 7320 2-in-1, 7330, 7340, 7410 2-in-1, 7420 2-in-1, 7430, 7440, 7520, 7530, 7640, 9330, 9420 2-in-1, 9430, 9440 2-in-1, 9520 2-in-1
  • Dell precision 3480, 3560, 3570, 3580
  • Dell Vostro 13 5310, 5320
  • Dell XPS 13 9305
Product type

Laptop PSU

Type

450-BBVD

Type

Inside

for brands

Dell

Output

USB-C® plug

65 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 51 x 112 x 28 mm

Width

51 mm

Height

112 mm

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

28 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851525 Dell 450-BBVD Laptop PSU 65 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 65-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 65-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. A 1m long power cable is included in the delivery.


This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.