• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 470-13630 Mini DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

TV/monitor Adapter

Connection type

Mini DisplayPort

VGA

No. of A connectors

1 x

Type A

Mini DisplayPort plug

No. of B connections

1 x

Type B

VGA socket

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Depth

203.2 mm

Height

25.4 mm

Width

50.8 mm

Display resolution

1920 x 1080 Pixel

Compatible with (brand)

Universal

Supported monitors

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197375 Dell 470-13630 Mini DisplayPort / VGA Adapter [1x Mini DisplayPort plug - 1x VGA socket] Black