• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 470-ABSC Laptop PSU 30 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 470-ABSC power supply & voltage converter inside 30 W black

  • /
  • 30 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for: Latitude 7275
Product type

Laptop PSU

Type

470-ABSC

Type

Inside

for brands

Dell

Compatible with

DELL

Output

USB-C® plug

30 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Compatible with

Latitude 7275

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851667 Dell 470-ABSC Laptop PSU 30 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.