• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 492-BBIN Laptop PSU 130 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 492-BBIN power supply & voltage converter internal 130 W black

  • /
  • 130 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for Dell Precision M3800
  • Dell XPS 15 (9530)
Product type

Laptop PSU

Type

492-BBIN

Type

Inside

for brands

Dell

130 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851669 Dell 492-BBIN Laptop PSU 130 W

Description


Overview

Now you no longer need to carry the AC adapter between the office and home. And if you have a second power adapter for your notebook you have one for the office and one for home or on the go.
The Dell™ 130-watt AC adapter is designed to meet the power requirements of your Dell notebook. The powerful 130-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. The power cable (1 m) is supplied.


Compatibility

- Certified parts from Dell undergo rigorous testing by qualified technicians to ensure compatibility and reliability in your Dell system.
- Our qualification process allows you to test and certify the latest technologies in your Dell system.


Compatibility

- Precision M3800
- XPS 15 (9530)

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.