• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 492-BBNO Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 492-BBNO power supply & voltage converter internal 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Chromebook 11 compatibility
  • Chromebook 3120
  • Inspiron 7548
  • Latitude (3450)
  • Latitude (3550)
  • Latitude 3150
Product type

Laptop PSU

Type

492-BBNO

Type

Inside

for brands

Dell

Output

7.4/5.0 coaxial connector

65 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851670 Dell 492-BBNO Laptop PSU 65 W

Description

Designed to power your Dell™ notebook, the Dell 65-watt AC adapter lets you rely on high computing power. The AC adapter allows you to connect your system to the power supply to operate or charge the battery. Ideally, you should equip yourself with two mains adapters, in this way you have one for your study table and one in your bag for easy access while traveling. The mains adapter was developed especially for use with Dell laptops. This product has been tested and validated on your Dell systems and Dell Technical Support is available for this product

This product is compatible with the following systems.
Chromebook 11
Chromebook 3120
Inspiron 7548
Latitude (3450)
Latitude (3550)
Latitude 3150

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.