• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 492-BDQD Laptop PSU 130 W 20 V 6.5 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 492-BDQD power supply & voltage converter Inner 130 W Black

  • / 6.5 A
  • 130 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Alienware M17 R3
  • Alienware X14 R1
  • Alienware x14 R2 (Intel)
  • Dell Pro Max 14 MC14250
  • Dell Pro Max 14 Premium MA14250
  • Dell Pro Max 16 MC16250
  • Dell Pro Max 16 MC16255
  • Dell Pro precision 5 14 PW514261
  • Dell Pro precision 5 16 PW516261
  • Dell Pro precision 7 14 PW714260
  • Inspiron 16 7000 (7620)
  • Inspiron 16 7000 (7630)
  • Inspiron 16 7000 (7640)
  • Latitude 5401
  • Latitude 5411
  • Latitude 5421
  • Latitude 5431
  • Latitude 5501
  • Latitude 5511
  • Latitude 5520
  • Latitude 5521
  • Latitude 5531
  • Precision 3470
  • Precision 3480
  • Precision 3490
  • Precision 3541
  • Precision 3551
  • Precision 3560
  • Precision 3561
  • Precision 3570
  • Precision 3571
  • Precision 3580
  • Precision 3581
  • Precision 3590
  • Precision 3591
  • Precision 5470
  • Precision 5480
  • Precision 5490
  • Precision 5530 2-in-1
  • Precision 5550
  • Precision 5560
  • Precision 5570
  • Precision 5750
  • Precision 5760
  • Precision 5770
  • Vostro 16 7000 (7620)
  • XPS 15 9500
  • XPS 15 9510
  • XPS 15 9520
  • XPS 15 (9530) (launched in 2023)
  • XPS 15 (9575) 2 in 1
  • XPS 16 9640
  • XPS 16 DA16250
  • XPS 17 9700
  • XPS 17 9710
  • XPS 17 9720
  • XPS 17 9730
Product type

Laptop PSU

Type

492-BDQD

Type

Inside

for brands

Dell

Output

USB-C® plug

130 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

6.5 A

Max. output current

6.5 A

Dim

(W x H x D) 128 x 22 x 55 mm

Width

128 mm

Height

22 mm

Weight

330 g

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

55 mm

UKCA

yes

Operating temperature (T-T)

0 - 40 °C

Quantity per pack

1 Stück(e)

Operating relative humidity (H-H)

0 - 95 %

Storage temperature (T-T)

-40 - 70 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849527 Dell 492-BDQD Laptop PSU 130 W 20 V 6.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.