• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 625VK Laptop PSU 360 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 625VK power supply & voltage converter internal 360 W black

  • /
  • 360 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Alienware 16 Area-51 AA16250
  • Alienware 18 Area-51 AA18250
  • Alienware M16 R1 (AMD)
  • Alienware M16 R2
  • Alienware m18 R1 (AMD)
  • Alienware M18 R2
  • Alienware x16 R2
Product type

Laptop PSU

Type

625VK

Type

Inside

for brands

Dell

Output

7.4/5.0 coaxial connector

360 W

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 86 x 189 x 25 mm

Width

86 mm

Height

189 mm

Factory colour

Black

Used at

Indoors

Cable length

1 m

Cable length

1 m

Depth

25 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851529 Dell 625VK Laptop PSU 360 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.