• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 6TTY6 Laptop PSU 130 W 19.5 V 1.54 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 6TTY6 power supply & voltage converter indoors 130 W black

  • / 1.54 A
  • 130 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

6TTY6

Type

Inside

for brands

Dell

Compatible with

DELL

Output

4.5/3.0 coaxial connector

130 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

1.54 A

Max. output current

1.54 A

Factory colour

Black

Used at

Indoors

UKCA

yes

Capacity

130 W

Quantity per pack

1 Stück(e)

On/off switch

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849878 Dell 6TTY6 Laptop PSU 130 W 19.5 V 1.54 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.