• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 770-BBIE 19 inch Server rack cabinet cable duct 1 U Black, Silver

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Compatible with:
  • PowerEdge R620
  • PowerEdge R320
  • PowerEdge R420
  • PowerEdge R630
  • PowerEdge R430
  • PowerEdge R640
  • PowerEdge R440
  • PowerEdge R 6415
Product type

Server rack cabinet cable duct

Suitable for server rack cabinet (inch)

19 inch

Rack unit

1 U

Dim

(W x H x D) 450 x 400 x 600 mm

Content

1 pc(s)

Factory colour

Black

Silver

Width

450 mm

Height

400 mm

Depth

600 mm

Weight

920 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1923343 Dell 770-BBIE 19 inch Server rack cabinet cable duct 1 U Black, Silver

Description

DELL 770-BBIE. Product Color: black, silver, Rack Capacity: 1 U, compatibility: PowerEdge R320 PowerEdge R420 PowerEdge R430 PowerEdge R620 PowerEdge R630 PowerVault DL4000...

This text is machine translated.

What kind of 19" IT System Cabinet Accessories are you looking for?