• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 9TXK7 Laptop PSU 130 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 9TXK7 power supply & voltage converter, internal 130 W, black

  • /
  • 130 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Precision notebooks
  • M5520 BERLINETTA P MLK CTO, M5520 BERLINETTA P MLK BTX, 5540 BERLINETTA P CFL R CTO, 5530 BERLINETTA P CFL CTO, 5530 BERLINETTA P CFL BTX, 5520 BERLINETTA P MLK CTO, 5520 BERLINETTA P MLK BTX
  • XPS Notebooks
  • 9560 BERLINETTA MLK BTX, 9370 ITALIA 13 TAA, 9370 ITALIA 13 CTO, 9370 ITALIA 13 BTX, 15 9570 BERLINETTA CFL BTX
Product type

Laptop PSU

Type

9TXK7

Type

Inside

for brands

Dell

Compatible with

DELL

Output

4.5/3.0 coaxial connector

130 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Factory colour

Black

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

368 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849297 Dell 9TXK7 Laptop PSU 130 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.