• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell 9Y9NT Laptop PSU 130 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 9Y9NT power supply & voltage converter outside 130 W black

  • /
  • 130 W Power
  • Used at: Outdoors
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

9Y9NT

Type

Outside

for brands

Dell

Output

USB-C® plug

130 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Outdoors

Cable length

1 m

Cable length

1 m

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851519 Dell 9Y9NT Laptop PSU 130 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.