
Highlights & Details
Dell Pro QB24250 61 cm (24 inch) All-in-one PC
- Display: 61 cm (24 inch) IPS Full HD 1920 x 1080 Pixel
- Intel® Core™ Ultra 5 245 14 core(s) / max. 5.1 GHz
- RAM: 16 GB DDR5 RAM
- 512 GB SSD
- Intel Graphics card
- Windows® 11 Pro
Technical specifications
- 0.27 x 0.27 mm pixel distance
- Pixel density: 92 ppi
- Intel Core Ultra 5 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory form factor DIMM/SO-DIMM
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Optical Drive Type: No.
- Intel graphics onboard graphics adapter family
- Built-in graphics card model: Intel graphics
- WLAN standards: 802.11a,Wi-Fi 5 (802.11ac),802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 6E (802.11ax)
- Product color: Black, silver
- Product type: All-in-one PC
- Product type
All-in-one PC
- Model
Pro QB24250
- Display (cm)
61 cm
- Screen size diagonal (inches)
24 inch
- Display format
16:9
- Display properties
IPS
- Display resolution
1920 x 1080 Pixel
- Display resolution mode
Full HD
- CPU series
Intel® Core™ Ultra 5
- CPU
Intel® Core™ Ultra 5 245
- Processor/type
245
- Processor cores (No.)
14 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
5.1 GHz
- CPU cache
24 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
1
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Graphics card
- Dedicated graphics card
No
- SSD size (total)
512 GB
- SSD 1 type
SSD
- SSD
512 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Keyboard layout
German, QWERTZ
- No. of DisplayPort
1 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
2 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
2 x
- Interfaces
Gigabit LAN (1 Gbps)
USB A (USB 3.1 1st gen)
USB A (USB 3.1 2nd gen)
Bluetooth
DisplayPort
HDMI™
USB C®
- Factory colour
Black
Silver
- Width
540 mm
- Weight
9.73 kg
- Operating system (Version)
Windows® 11 Pro
- Display size
24 inch - 29 inch
- Display
61 cm (24 inch)
- Bluetooth
Yes
- Device depth (without stand)
57.9 mm
- Image format
16:9
- Touchscreen (display)
No
- GPU brand
Intel
- Microphone
Yes
- Height (without base)
354.3 mm
- 10/100/1000 Mbps ports
1 x
160 W
- Wi-Fi
Yes
- UKCA
yes
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
10 - 35 °C
- Weight (without stand)
6.86 kg
- Width (without stand)
540 mm
- Camera resolution
1920 x 1080 p
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Colour gamut
99 %
- Number of storage drives installed
1
- VESA mounting
yes
- RMS rated power
10 W
- Built-in speaker(s)
yes
- NVMe
yes
- Card reader integrated
yes
- Privacy camera
yes
- PowerShare
yes
- Number of USB ports with PowerShare support
1
- Non-ECC
yes
- Memory data transfer rate
5600 MT/s
- Total SSDs capacity
512 GB
- Intel® vPro™ Platform Eligibility
yes
- Efficient cores
8
- Performance cores
6
- Processor base power
65 W
- Maximum turbo power
121 W
- Performance-core base frequency
3.5 GHz
- Efficient-core Max Turbo Frequency
4.5 GHz
- Performance-core Max Turbo Frequency
5.1 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
29 TOPs
- NPU performance up to
13 TOPs
- GPU performance up to
8 TOPs
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Total megapixels
2.07 MP
- Built-in camera
yes
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3451340 Dell All-in-one PC Pro QB24250 61 cm (24 inch) Full HD Intel® Core™ Ultra 5 245 5.1 GHz 16 GB RAM 512 GB SSD Intel Graph
Description
Use AI performance
60.96 cm (24") All-in-One Desktop PC for faster AI tasks Up to Intel® Core™ Ultra 9 processors (2 series), optional 5 MP IR HDR webcam and up to 64 GB DDR5 memory in a versatile design.
This text is machine translated.
Features
- Windows 11 Pro 64-bit
- Intel core ultra 5 245 (24MB cache)
- 61.0 cm (24") Full HD 1920 x 1080 IPS
- 16GB DDR5 SDRAM (1 X 16) & 512GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







