• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell C7HFG Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell C7HFG power supply & voltage converter internal 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Chromebook 13 7310 / Inspiron 7347, 3552, 3576, 5559, 5759 compatibility 7779, 5555, 5558, 5758, 7348 / Inspiron Chromebook 11I 3040, 11I 3390 2-in-1 / Latitude 3301, 3181 2-in-1, 3490, 3590 / OptiPlex 3020 Micro, 3181 Micro, 3040 MT, 3040 SFF, 3046 MFF, 3046 MT, 3046 SFF, 3050 MFF, 3050 MT, 3050 SFF, 3060 MFF, 3060 MT, 3060 SFF, 5050 MFF, 5050 MT, 5050 SFF, 7040 MICRO, 7040 MT, 7040 SFF, 7050 MFF, 7050 Mt, 7050 SFF, 9020 micro / Vostro 14 (3478), 15 (3578), 3558, 5471
Product type

Laptop PSU

Type

C7HFG

Type

Inside

for brands

Dell

Compatible with

DELL

Output

3-pin

65 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Used at

Indoors

Cable length

1.83 m

Cable length

1.83 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851702 Dell C7HFG Laptop PSU 65 W

Description

Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.

The Dell™ 65-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 65-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time. A 1.83 meter long power cable is included in delivery.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.