• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell CT1P3 Laptop PSU 130 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell CT1P3 power supply & voltage converter inner 130 W black

  • /
  • 130 W Power
  • Used at: Indoors
  • Input voltage range 110 - 240 V
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

CT1P3

Type

Inside

for brands

Dell

Output

USB-C® plug

130 W

Input voltage

230 V

Input voltage

110 - 240 V

No. of outputs

1 x

Output voltage

20 V

Weight

300 g

Factory colour

Black

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851538 Dell CT1P3 Laptop PSU 130 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.