

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Desktop PC
Pro Max Slim FCS1250
0 inch
Intel® Core™ Ultra 7 (Series 2)
Intel® Core™ Ultra 7 (Series 2) 265
265
14th Gen (Meteor Lake)
20 x
1.8 GHz
5.3 GHz
5.3 GHz
30 MB
8 GB
DDR5 RAM
1
128 GB
Yes
Intel
Graphics card
Nvidia
Yes
GDDR6
8 GB
Nvidia RTX A1000
1024 GB
SSD
1 TB
PCIe 4.0 x4
0 GB
PCIe 4.0 x4
0 GB
Flash
w/o hard drive
German, QWERTZ
3 x
1 x
4 x
3 x
1 x
1 x
Gigabit LAN (1 Gbps)
USB A (USB 2.0)
USB A (USB 3.2 1st gen)
USB A (USB 3.2 2nd gen)
DisplayPort
PCIe 4.0 x16
SATA III
USB A (USB 3.2 2nd gen)
USB C®
Headphone/mic combo jack (3.5 mm)
Black
95 mm
303.5 mm
293 mm
6.11 kg
360 W
Activate Your Microsoft 365 For A 30 Day Trial
Windows® 11 Pro
1 W
1 W
1 x
2 x
1 x
Intel
SO-DIMM
1 x
No
yes
yes
0 - 35 °C
yes
yes
0 - 95 %
-15,2 - 10668 m
1
1
1
no
yes
4
yes
yes
yes
5600 MT/s
1 TB
yes
12
8
65 W
182 W
2.4 GHz
4.6 GHz
5.2 GHz
yes
yes
33 TOPs
13 TOPs
8 TOPs
-15,2 - 3048 m
10 - 90 %
-40 - 65 °C
1
1
yes
User & Safety Instructions 3413627 Dell Desktop PC Pro Max Slim FCS1250 Intel® Core™ Ultra 7 (Series 2) 265 5.3 GHz 8 GB RAM 1 TB SSD Intel Graphics card N
The necessary accessories are required to use the article as described.