• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell DF263 Laptop PSU 65 W 19.5 V 3.34 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell DF263 power supply & voltage converter inner 65 W black

  • / 3.34 A
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: - Inspiron 13 (1318)
  • - Inspiron 1420
  • - Inspiron 14z (1470)
  • - Inspiron 15 (1526)
  • - Inspiron 15 (1545)
  • - Inspiron 1501
  • - Inspiron 1520
  • - Inspiron 1521
  • - Inspiron 15z (1570)
  • - Latitude 131L
  • - Latitude 2100
  • - Latitude D420
  • - Latitude D430
  • - Latitude D520
  • - Latitude D530
  • - Latitude D531
  • - Latitude D630
  • - Latitude D631
  • - Latitude E5400
  • - Latitude E5500
  • - Latitude XT
  • - Studio 15 (1535)
  • - Studio 1536
  • - Vostro 1000
  • - Vostro 1014
  • - Vostro 1015
  • - Vostro 1320
  • - Vostro 1400
  • - Vostro 1500
  • - Vostro A860
  • - XPS M1210
Product type

Laptop PSU

Type

DF263

Type

Inside

for brands

Dell

Compatible with

DELL

Output

7.4/5.0 coaxial connector

65 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

3.34 A

Max. output current

3.34 A

Factory colour

Black

Used at

Indoors

UKCA

yes

Capacity

65 W

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

On/off switch

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851717 Dell DF263 Laptop PSU 65 W 19.5 V 3.34 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.