• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Dual VESA Mount Stand Monitor mount 1 Display(s) Black Stand

1/3
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell MNT-DUL-MFF-D9 Mounting Kit

  • Holder type: StandSupports VESA standards up to

Technical specifications

Product type

Monitor mount

Add-on displays

1 Display(s)

Holder type

Stand

No

No

Factory colour

Black

Compatible with

Monitor / mini PC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2357499 Dell Dual VESA Mount Stand Monitor mount 1 Display(s) Black Stand

Description

For mounting the OptiPlex Micro chassis between a monitor and an arm.

Recommended for use with the human scale M8 arm (sold separately)
Dell recommends using the M8 Human scale arm (sold separately) with the Micro dual VESA mount.

Mount uses two VESA mounts on each side to securely mount an OptiPlex micro chassis between a monitor and an arm.
Includes a custom adapter box to attach a 65W, 90W, or 130W power supply to the VESA mount

Compatible with the following OptiPlex Micro platforms: 3050 to 3080, 5050 to 5080, and 7050 to 7080.
Not compatible with the Dell Single Monitor Arm Stand - MSA14 or Dell Dual Monitor Arm - MDA17 because the extra weight of the micro chassis can cause the monitor to tilt forward or hang up to the lower end of the height adjustment.

This text is machine translated.

Scope of delivery

  • Monitor for monitor arm mounting - supplied without base

What kind of PC Monitor Stands & Brackets are you looking for?