• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell F17M7 Laptop PSU 30 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell AC ADAPTER 30W 3 PIN TYPE C SERIES power supply & voltage converter internal black

  • /
  • 30 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

F17M7

Type

Inside

for brands

Dell

Output

USB-C® plug

30 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

20 V

Factory colour

Black

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851720 Dell F17M7 Laptop PSU 30 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.