• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell G6J41 Laptop PSU 65 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell G6J41 power supply & voltage converter inner 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Compatibility: Commercial chrome
  • Chromebook 7310 13 MERIDIAN BTX, Chromebook 3380 13 Keystone BTX C.
  • Inspiron Desktops
  • 3655 LILY MT CZL BTX, 3477 PUNISHER KBL 24 BTX
  • Inspiron Notebooks
  • G5 5587 FIRESTAR 15 CFL H BTX, 7786 ROGUE 1 2N1 17 BTX, 7779 STARLORD 17 BBY KBL BTX,
  • Latitude
  • E7450 GOLIAD 14 MLK CTOE
  • OptiPlex Desktops
  • 9020M DOGFISH 9 CTO, 9020M DOGFISH 9 BTX
  • Vostro Desktops
  • 3252 TAHOE SOC SFF BTX, 3055 ONTARIO 20 AMD BTX, 3052 ONTARIO 20 BSW BTX
  • Vostro notebooks
  • 5568 DALI 15 KBL BTX, 5471 ARMANI 14 KBL BTX
  • Wyse
  • 7040 thin client POTOMAC CTO, 7040 thin client POTOMAC BTX
Product type

Laptop PSU

Type

G6J41

Type

Inside

for brands

Dell

Compatible with

DELL

Output

3-pin

65 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Dim

(W x H x D) 154 x 64 x 109 mm

Width

154 mm

Height

64 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

109 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

220 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849303 Dell G6J41 Laptop PSU 65 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.