
Highlights & Details
Dell AW Aurora ACT1250 2.5 cm (1 inch) Gaming PC
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 9 (Series 2) 285K 24 core(s) / max. 5.7 GHz
- RAM: 16 GB DDR5 RAM
- 2 TB SSD
- Intel Intel graphics Nvidia Nvidia GeForce RTX 5080 16 GB GDDR7
- Windows® 11 Home
Technical specifications
- Intel Core Ultra 9 processor family
- Intel core ultra (2 series)
- Internal memory type DDR5 SDRAM
- Memory card slots: 2x DIMM
- Optical Drive Type: No.
- SSD interface PCI Express 4.0
- SSD form factor M.2
- Built-in graphics card model: Intel graphics
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- Supported positioning: Vertical
- Intel Z890 motherboard chipset
- Product type: PC
- 80 Plus certification: 80 PLUS Platinum
- Product type
Gaming PC
- Model
AW Aurora ACT1250
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 9 (Series 2)
- CPU
Intel® Core™ Ultra 9 (Series 2) 285K
- Processor/type
285K
- Processor cores (No.)
24 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
5.7 GHz
- CPU cache
36 MB
16 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
64 GB
- Onboard graphics card
Yes
- Onboard graphics card (GPU manufacturer)
Intel
- Onboard graphics card (version)
Intel graphics
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
Nvidia GeForce RTX 5080
- SSD size (total)
2048 GB
- SSD 1 type
SSD
- SSD
2 TB
- SSD connection
PCIe
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of USB A 2.0 ports
2 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- Factory colour
Black
- Width
197 mm
- Height
418 mm
- Depth
458.4 mm
- Weight
15.4 kg
- PSU power
1000 W
- Software included
Activate Your Microsoft 365 For A 30 Day Trial
- Operating system (Version)
Windows® 11 Home
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Bluetooth
Yes
- No. of PCIe 3.0 x16
1 x
- No. of USB 3.2 2nd Gen (USB 3.1)
2 x
- Range of uses
Gaming
- Memory capacity
2 TB
- 10/100/1000 Mbps ports
1 x
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
10 - 35 °C
- Line-in
yes
- Line-out
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
5 - 95 %
- Non-operating altitude
-15,2 - 10668 m
- Operating shock
40 G
- Water cooling system
yes
- Graphics card HDMI ports quantity
1
- Display included
no
- Total number of SATA connectors
3
- S/PDIF out port
yes
- Viewing window
yes
- NVMe
yes
- Non-operating shock
105 G
- Non-operating vibration
1.37 G
- Operating vibration
0.26 G
- PowerShare
yes
- Number of USB ports with PowerShare support
2
- Memory data transfer rate
5200 MT/s
- Total SSDs capacity
2 TB
- USB4 Gen 2x2 ports quantity
1
- PCI Express x4 (Gen 4.x) slots
2
- Efficient cores
16
- Performance cores
8
- Processor base power
125 W
- Maximum turbo power
250 W
- Performance-core base frequency
3.7 GHz
- Efficient-core Max Turbo Frequency
4.6 GHz
- Performance-core Max Turbo Frequency
5.5 GHz
- Sparsity support
yes
- Windows Studio effects support
yes
- Total processor performance up to
36 Tera-Vorgänge pro Sekunde
- NPU performance up to
13 Tera-Vorgänge pro Sekunde
- GPU performance up to
8 Tera-Vorgänge pro Sekunde
- Number of processors installed
1
- Operating altitude
-15,2 - 3048 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-40 - 65 °C
- Number of SSDs installed
1
- Number of discrete graphics cards
1
- Combo headphone/mic port
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3595462 Dell Gaming PC AW Aurora ACT1250 2.5 cm (1 inch) Intel® Core™ Ultra 9 (Series 2) 285K 5.7 GHz 16 GB RAM 2 TB SSD Intel I
Description
With a spacious 2-TB-NVMe SSD, the system provides fast data access and shorter charging times and thus increases productivity. The cooling system with a 240 mm liquid cooler ensures that the system runs optimally even during intensive gaming sessions. The connection possibilities include several USB 3.2 Gen 2 and USB4 ports as well as wireless functions such as Wi-Fi 6 and Wi-Fi 7, which offer the users a fast and reliable Internet access. The Alienware Aurora ACT1250 is a desktop option for users looking for a powerful gaming PC.
This text is machine translated.
Features
- Windows 11 Home 64-bit
- Intel core ultra 9 285K (36MB cache)
- Nvidia GeForce RTX 5080 (16GB GDDR7)
- 32GB DDR5 SDRAM (2 X 16) & 2000GB SSD
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









