• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell GS-Adapter USB charger

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 470-ACFH USB C 7.4V Barrel Black

  • 5 / 20 V /
  • Power
  • Used at: Portable
  • Suited for notebooks from Dell

Technical specifications

Product type

USB charger

Type

GS-Adapter

for brands

Dell

Compatible with

Latitude 5310. 72XX 2-in-1. 7310. 94XX. 95XX; Precision Mobile Workstation 35XX

Output

USB-C® plug

Output voltage range

5 / 20 V

Weight

40 g

Factory colour

Black

Used at

Portable

Cable length

0.007 m

Version

Charging cable

Connections

RJ45 connector

Connection type

Thunderbolt

UKCA

yes

Description

Leave your USB-C mains adapter at home and charge your USB-C-operated notebook with the usual power supply. Simply connect your notebook to the Dell 7.4 mm GS connector adapter and charge the device. The small and light adapter takes up minimal space on the desk and can be easily taken everywhere with you.

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.