• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell H536T Laptop PSU 90 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell H536T power supply and voltage converter car 90 W black

  • /
  • 90 W Power
  • Used at: Car
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

H536T

Type

Car

for brands

Dell

90 W

Input voltage

12 V

No. of outputs

1 x

Weight

300 g

Factory colour

Black

Used at

Car

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851547 Dell H536T Laptop PSU 90 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.