• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell Hard drives Cable [1x - 1x ] 6.00 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell 470 - AATR Serial Attached SCSI (SAS)-cable 6m

  • to
  • Cable length: 6.00 m

Technical specifications

  • Developed for:
  • PowerEdge R730
  • PowerEdge R430
  • PowerEdge R530
  • PowerEdge R930
  • PowerEdge R630
  • PowerEdge T630
  • PowerEdge T430
Product type

Hard drives Cable

Connection type

SAS

No. of A connectors

1 x

No. of B connections

1 x

Cable length

6.00 m

Cable use

Hard drives

Version

Cable

Description

DELL 470 - AATR. Connection 1:36 pin 4x Mini SAS HD (SFF-8643), connection 2:36 pin 4x Mini SAS HD (SFF-8643), the product color: black, metallic. Cable length: 6 m

This text is machine translated.