• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell HH44H Laptop PSU 90 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell HH44H power supply & voltage converter 90 W black

  • /
  • 90 W Power
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for: Chromebook 11 3180
Product type

Laptop PSU

Type

HH44H

for brands

Dell

Compatible with

DELL

Output

7.4/5.0 coaxial connector

90 W

Input voltage

230 V

No. of outputs

1 x

Factory colour

Black

Cable length

1 m

Cable length

1 m

Compatible with

Chromebook 11 3180

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857849 Dell HH44H Laptop PSU 90 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.