• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell JXC18 Laptop PSU 45 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell JXC18 mains supply & voltage converter inner 45 W

  • /
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

JXC18

Type

Inside

for brands

Dell

Output

3-pin

45 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Weight

500 g

Used at

Indoors

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

500 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857856 Dell JXC18 Laptop PSU 45 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.