• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell K8WXN Laptop PSU 90 W 19 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell K8WXN power supply & voltage converter INNER 90 W black

  • /
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

K8WXN

Type

Inside

for brands

Dell

Compatible with

DELL

Output

7.4/5.0 coaxial connector

90 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Output voltage

19 V

Factory colour

Black

Used at

Indoors

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851549 Dell K8WXN Laptop PSU 90 W 19 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.