• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dell KT2MG Laptop PSU 65 W 19.5 V 3.34 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dell KT2MG power supply & voltage converter Inner 65 W Black

  • / 3.34 A
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for Dell Inspiron 300M, 500M, 600M
Product type

Laptop PSU

Type

KT2MG

Type

Inside

for brands

Dell

Output

3-pin

65 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

3.34 A

Max. output current

3.34 A

Factory colour

Black

Used at

Indoors

Compatible with

Dell Inspiron 300M, 500M, 600M

UKCA

yes

Quantity per pack

1 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857861 Dell KT2MG Laptop PSU 65 W 19.5 V 3.34 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.