Dell KVDVP power supply & voltage converter inside 65 W black
/
65 W Power
Used at: Indoors
Suited for notebooks from Dell
Technical specifications
Compatibility: - Chromebook 11 3180
- Chromebook 11 3189
- Inspiron 17 7000 Series (7746)
- Inspiron Chromebook 11I 3181
- Inspiron Chromebook 11I 3181 2-in-1
- Latitude 11 (3190 2-in-1)
- Latitude 11 (3190)
- Latitude 3180
- Latitude 3189
- Latitude 3300
- Latitude 3380
- Latitude 5280
- Latitude 5290
- Latitude 5300
- Latitude 5300 2-in-1
- Latitude 5400
- Latitude 5480
- Latitude 5490
- Latitude 5495
- Latitude 5500
- Latitude 5580
- Latitude 5590
- Latitude 6430u
- Latitude 7280
- Latitude 7290
- Latitude 7390
- Latitude 7480
- Latitude 7490
- Latitude E6430
- Latitude E6430 ATG
- Latitude E7450
- Latitude E7470
- Precision 3540
- Precision M4800
Product type
Laptop PSU
Type
KVDVP
Type
Inside
for brands
Dell
Output
7.4/5.0 coaxial connector
65 W
Input voltage
230 V
No. of outputs
1 x
Weight
300 g
Factory colour
Black
Used at
Indoors
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3851512 Dell KVDVP Laptop PSU 65 W
Description
Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.
The Dell™ 65-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 65-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time.
This text is machine translated.
Features
65 watts for simultaneous operation and charging of your notebook
With rubber straps for a simple cable management and LED light ring on the DC connection
Description
Now you no longer need to carry the power supply between the office and home. And if you have a second power adapter for your notebook you have one for your office and one for home or on the go.
The Dell™ 65-watt AC adapter is designed to meet the power requirements of your Dell™ notebook. The powerful 65-watt AC adapter lets you connect your system to the power supply to operate and charge the battery at the same time.
This text is machine translated.
Features
65 watts for simultaneous operation and charging of your notebook
With rubber straps for a simple cable management and LED light ring on the DC connection
What kind of Laptop Power Supply Units are you looking for?